|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-L0505-NJL
Manufacturer Part #:

CXA-L0505-NJL

Manufacturer:

Description:
EL/CCFL Inverters & Accessories CXA-L0505-NJL
Mouser Online Catalog Page 2,574, Mouser Online Catalog
PDF Page 2,574, PDF Catalog Page
CXA-L0505-NJL Datasheet CXA-L0505-NJL Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Non-Dimming Inverter
Input Voltage: 5 V
Number of Outputs: 1
Output Voltage: 1.5 kV
Packaging: Bulk
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HSB-M4-03DM222X Rectangular MIL Spec Connectors 5
MCP4018T-502E/LT Digital Potentiometer ICs 39,347
MAX1490BEPG+ RS-422/RS-485 Interface IC 582
S25FL032P0XMFI011 Flash Memory 19,473
RFD22301 Bluetooth / 802.15.1 Modules 3,578
APGDT002 Networking Development Tools 25
LAN9514I-JZX USB Interface IC 1,968
43645-0300 Headers & Wire Housings 57,676
G13AP Toggle Switches 342
G13AH Toggle Switches 28
Real Time Availability
Stock:
192 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$14.25
10:
$12.96
25:
$12.57
50:
$11.98
100:
$11.02
250:
$10.05
500:
$9.40
$8.62

To add to a project, please Log In.

121159121 151682008 115012389 146259450