|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-0549
Manufacturer Part #:

CXA-0549

Manufacturer:

Description:
EL/CCFL Inverters & Accessories Dimming
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Dimming Inverter
Input Voltage: 10.8 V to 13.2 V
Number of Outputs: 2
Output Voltage: 1.25 kV
Packaging: Bulk
Input Current: 6 A
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 84,933
MAX7219CNG+ LED Display Drivers 2,611
JW1FSN-DC24V General Purpose Relays 11,283
2-520129-2 Terminals 28,235
24AA1025-I/SN EEPROM 2,943
VL-1220/HFN Coin Cell Battery 3,170
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 8,621
EN5322QI Voltage Regulators - Switching Regulators 5,450
CXA-P1212D-WJL EL/CCFL Inverters & Accessories 108
ADUM7641CRQZ Digital Isolators 628
Real Time Availability
Stock:
142 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$39.81
2:
$38.98
5:
$38.03
10:
$37.23
25:
$36.56
50:
$35.88
100:
$32.28
250:
$30.13

To add to a project, please Log In.

121159121 146259450 115012389 151682008