|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-CXA-0547
Manufacturer Part #:

CXA-0547

Manufacturer:

Description:
EL/CCFL Inverters & Accessories Backlight Inverter
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Backlight Controller
Input Voltage: 10.8 V to 13.2 V
Output Voltage: 2.1 kV
Packaging: Bulk
Input Current: 12 A
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,245
MSP-FET Emulators / Simulators 289
RN42-I/RM Bluetooth / 802.15.1 Modules 5,583
ATAVRDRAGON Emulators / Simulators 220
SCA3100-D07-1 Accelerometers 516
VL6180XV0NR/1 Proximity Sensors 4,563
TAJD227K010RNJ Tantalum Capacitors - Solid SMD 22,722
BOOSTXL-DRV8301 Power Management IC Development Tools 174
REF3030AIDBZR Voltage References 6,960
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,381
Real Time Availability
Stock:
130 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$57.54
2:
$56.70
5:
$55.85
10:
$54.16
25:
$53.82
50:
$53.47
100:
$48.41
250:
$45.70

To add to a project, please Log In.

115012389 121159121 146259450 151682008