Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-0543
Manufacturer Part #:

CXA-0543

Manufacturer:

Description:
EL/CCFL Inverters & Accessories DC to AC Inverter
PDF Data Sheet
 
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Inverter
Input Voltage: 10.8 V to 13.2 V
Number of Outputs: 2
Output Voltage: 1.2 kV
Packaging: Bulk
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EEC-F5R5U105 Supercapacitors / Ultracapacitors 8,012
1658621-6 Headers & Wire Housings 9,781
HCPL-7800A-300E Optically Isolated Amplifiers 824
G2R-1-E-DC24 General Purpose Relays 2,666
G2R-24-DC24 General Purpose Relays 3,115
CXA-L10L EL/CCFL Inverters & Accessories 1,766
L6203 Motor / Motion / Ignition Controllers & Drivers 679
SPV1040T Voltage Regulators - Switching Regulators 1,004
51021-0800 Headers & Wire Housings 17,808
HGTG11N120CND IGBT Transistors 186
Real Time Availability
Stock:
127 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.30
  2: $37.50
  5: $36.58
  10: $35.82
  25: $35.16
  50: $34.50
  100: $31.05
  250: $28.98
  500: Quote

To add to a project, please Log In.

121159121 115012389 146259450 151682008