Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CXA-0538
Manufacturer Part #:

CXA-0538

Manufacturer:

Description: EL/CCFL Inverters & Accessories Dimming Up thru 15"
PDF Data Sheet
 
Share |
Manufacturer: TDK
Product Category: EL/CCFL Inverters & Accessories
RoHS: RoHS Compliant Details
Brand: TDK
Function: Dimming Inverter
Input Voltage: 12 V
Number of Outputs: 4
Output Voltage: 1.7 kV
Packaging: Bulk
Input Current: 1.7 A
Factory Pack Quantity: 40
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
53 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $56.53
  2: $55.35
  5: $54.00
  10: $52.86
  25: $49.81
  50: $48.28
  100: $45.83
  250: $42.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2026-60-C2LF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Bourns
1: $2.17
L03S300D15
Industrial Current Sensors 300A 4V
Tamura
1: $18.03
HCPL-786J-000E
Optically Isolated Amplifiers Isolated Modulator
Avago Technologies
1: $6.79
L03S200D15
Industrial Current Sensors 200A 4V
Tamura
1: $18.03
HCPL-788J-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV
Avago Technologies
549: $5.72

115012389 151682008 121159121 146259450