|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

CKD510JB1A105ST

Manufacturer:

Description:
Feed Through Capacitors 1.0uF 10volt +50-10% 2.0x1.25x0.85mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Feed Through Capacitors
Capacitance: 1 uF
Voltage Rating DC: 10 VDC
Tolerance: - 20 %, + 50 %
Current Rating: 2 A
Ground Terminal: 0.4 mm
Minimum Operating Temperature: - 25 C
Maximum Operating Temperature: + 85 C
Product: Three Terminal Filter Capacitors
Length: 2 mm
Width: 1.25 mm
Height: 0.85 mm
Brand: TDK
Insulation Resistance: 100 MOhms
Maximum DC Resistance: 12 mOhms
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Type: MLCC Low ESL Three Terminal Feed Through
Voltage Rating: 10 V
Part # Aliases: CKD510JB1A105S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001