|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

CKCA43C0G1H101KT

Manufacturer:

Description:
Capacitor Arrays & Networks 1206 C0G 50V 100pF 4 Element Array
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Capacitor Arrays & Networks
Brand: TDK
Termination Style: SMD/SMT
Capacitance: 100 pF
Voltage Rating: 50 V
Tolerance: 10 %
Number of Elements: 4
Operating Temperature Range: - 55 C to + 125 C
Series: CKC
Height: 1 mm
Length: 3.2 mm
Packaging: Reel
Product: Ceramic Capacitor Arrays
Factory Pack Quantity: 2000
Temperature Coefficient / Code: C0G (NP0)
Width: 1.6 mm
Part # Aliases: CKCA43C0G1H101K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001