Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CGA5H4X7R2J103K
Manufacturer Part #:

CGA5H4X7R2J103K

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.01uF 630volts X7R 10% T=1.15mm
Silverlight Page 1,035, Mouser Enhanced Catalog
PDF Page 1,035, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 0.01 uF
Tolerance: 10 %
Voltage Rating: 630 V
Temperature Coefficient / Code: X7R
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Product: Automotive MLCCs
Packaging: Reel
Capacitance - nF: 10 nF
Capacitance - pF: 10000 pF
Dimensions: 1.6 mm W x 3.2 mm L x 1.15 mm H
Package / Case: 1206 (3216 metric)
Series: CGA
Termination Style: SMD/SMT
Part # Aliases: CGA5H4X7R2J103K115AA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,315 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  50: $0.26
  100: $0.195
  500: $0.112
  1,000: $0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.054
  4,000: $0.042
  8,000: $0.041
  12,000: $0.04
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
7914J-1-000E
Tactile Switches 39 volt 4mm SMD J-Hook
Bourns
1: $0.95
L7805ABD2T-TR
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.85
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
PIC18F1320-I/SO
8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O
Microchip Technology
1: $3.25
Q6008DH3RP
Triacs 600V 8A 10-10-10mA
Littelfuse
1: $1.78
MOC3023SR2M
Triac & SCR Output Optocouplers 6Pin 400V Optocoup ...
Fairchild Semiconductor
1: $0.68
LM4040C50IDBZR
Voltage & Current References 5-V Precision Mcrpwr ...
Texas Instruments
1: $0.92
RAC02-05SC
Linear and Switching Power Supplies CONV AC/DC 2W ...
RECOM Power
1: $15.32
1SMB5935BT3G
Zener Diodes 27V 3W
ON Semiconductor
1: $0.33
MSP430G2131IPW14
16-bit Microcontrollers - MCU Ultra Low Pwr Micro ...
Texas Instruments
1: $1.20
MB4S
Bridge Rectifiers 0.5A Bridge
Fairchild Semiconductor
1: $0.41
SMAJ250CA
TVS Diodes - Transient Voltage Suppressors 250Vr 4 ...
Littelfuse
1: $0.56
VJ1206Y683KXBAT
Multilayer Ceramic Capacitors MLCC - SMD/SMT .068u ...
Vishay/Vitramon
1: $0.11
MOC3023SM
Triac & SCR Output Optocouplers SO-6 NON-ZERO TRIA ...
Fairchild Semiconductor
1: $0.56
C1206C105K4RAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
Kemet
1: $0.23
GRM31CR71A475MA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.22
US1G-13-F
Rectifiers 400V 1A
Diodes Inc.
1: $0.68
B130-13-F
Schottky Diodes & Rectifiers 30V 1A
Diodes Inc.
1: $0.56
HLMPK155
Standard LEDs - Through Hole T-100 LOW CURR RED
Everlight
1: $0.22
282834-5
Fixed Terminal Blocks T-BLK 0254 05P S/E GRN 30-16
TE Connectivity / AMP
1: $1.73

139630545 103863813