Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CGA5C4C0G2J181J
Manufacturer Part #:

CGA5C4C0G2J181J

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 180pF 630volts C0G 5% T=0.6mm
Silverlight Page 1,035, Mouser Enhanced Catalog
PDF Page 1,035, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 180 pF
Tolerance: 5 %
Voltage Rating: 630 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 25 C to + 125 C
Product: Automotive MLCCs
Packaging: Reel
Capacitance - nF: 0.18 nF
Dimensions: 1.6 mm W x 3.2 mm L x 0.6 mm H
Package / Case: 1206 (3216 metric)
Series: CGA
Termination Style: SMD/SMT
Part # Aliases: CGA5C4C0G2J181J060AA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,638 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.37
  50: $0.26
  100: $0.195
  500: $0.112
  1,000: $0.078
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.054
  8,000: $0.048
  12,000: $0.042
  20,000: $0.04
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMC6482AIM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.67
LMC6482IM/NOPB
Operational Amplifiers - Op Amps CMOS Dual R/R I/O ...
Texas Instruments
1: $1.31
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
V23105A5303A201
Low Signal Relays - PCB 12VDC Non-latching 1 coil ...
TE Connectivity / Axicom
1: $2.48
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
L78L05ACD13TR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.55
CGA5C4C0G2J121J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CGA5C4C0G2J271J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CGA5C4C0G2J331J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CGA5C4C0G2J221J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CGA5F4C0G2J561J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CGA5C4C0G2J391J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CGA5F4C0G2J821J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
SG73P2ETTD1000F
Thick Film Resistors - SMD 0.5W 100ohm 1% 200ppm
KOA Speer
1: $0.22
CGA5F4C0G2J471J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CGA5C4C0G2J101J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay/Dale
1: $0.08
5830-2
Test Clips MAXIGRABBER TEST
Pomona Electronics
1: $10.10
CGA5C4C0G2J151J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.37
RK73H2ETTD2200F
Thick Film Resistors - SMD 1/2watts 220ohms 1%
KOA Speer
1: $0.25

139630545 103863813