Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CGA3E3C0G2E181J
Manufacturer Part #:

CGA3E3C0G2E181J

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 180pF 250volts C0G 5% T=0.8mm
Silverlight Page 1,033, Mouser Enhanced Catalog
PDF Page 1,033, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 180 pF
Tolerance: 5 %
Voltage Rating: 250 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0603
Case Code - mm: 1608
Operating Temperature Range: - 25 C to + 125 C
Product: Automotive MLCCs
Packaging: Reel
Capacitance - nF: 0.18 nF
Dimensions: 0.8 mm W x 1.6 mm L x 0.8 mm H
Package / Case: 0603 (1608 metric)
Series: CGA
Termination Style: SMD/SMT
Part # Aliases: CGA3E3C0G2E181J080AA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.11
  50: $0.07
  100: $0.058
  500: $0.033
  1,000: $0.023
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.016
  8,000: $0.014
  12,000: $0.013
  20,000: $0.012
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM31CR61E226KE15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $1.09
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
GRM31CR71E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Murata Electronics
1: $0.83
1803594
Pluggable Terminal Blocks 3.81 4P PLUG 180DEG
Phoenix Contact
1: $3.57
TLE2062ID
Operational Amplifiers - Op Amps Dual Low Power
Texas Instruments
1: $2.92
FDC6333C
MOSFET 30V/-30V N/P
Fairchild Semiconductor
1: $0.45
BTA08-600BWRG
Triacs 8 Amp 600 Volt
STMicroelectronics
1: $0.98
TLV70433DBVT
Low Dropout Regulators - LDO 150mAUltra-Low IQ Hig ...
Texas Instruments
1: $0.97
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
ATMEGA328P-MU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
TLV70450DBVT
Low Dropout Regulators - LDO 150mA,Ultra-Low IQ Hi ...
Texas Instruments
1: $0.97
DRV8800RTYT
Motor / Motion / Ignition Controllers & Drivers Fu ...
Texas Instruments
1: $3.27
PLP2-250
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $1.24
ATXMEGA128D3-AU
8-bit Microcontrollers - MCU 128KB FLASH 2KB EE 8K ...
Atmel
1: $3.87
PFC-W0603LF-03-1002-B
Thin Film Resistors - SMD 10K OHMS .1% 25PPM
IRC / TT electronics
1: $0.97
70543-0038
Headers & Wire Housings VERTICAL HDR 4 PIN SINGLE ...
Molex
1: $1.00
MAX3283EAUT+T
RS-422/RS-485 Interface IC 52Mbps 3-5.5V RS-485 42 ...
Maxim Integrated
1: $1.16
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
CGA3E3C0G2E221J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.11
C1608C0G2E101J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07

180625421 139630545