Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CGA2B2X8R1E682K
Manufacturer Part #:

CGA2B2X8R1E682K

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6800pF 25volts X8R 10% T=0.5mm
Silverlight Page 1,033, Mouser Enhanced Catalog
PDF Page 1,033, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 6800 pF
Tolerance: 10 %
Voltage Rating: 25 V
Temperature Coefficient / Code: X8R
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 150 C
Product: Automotive MLCCs
Packaging: Reel
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402 (1005 metric)
Series: CGA
Termination Style: SMD/SMT
Part # Aliases: CGA2B2X8R1E682K050BA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,829 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.17
  50: $0.12
  100: $0.091
  500: $0.052
  1,000: $0.036
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.025
  20,000: $0.02
  50,000: $0.019
  100,000: $0.018
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ESW227M025AG3AA
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Kemet
1: $0.33
OPA2604AP
Operational Amplifiers - Op Amps Dual FET-Input Lo ...
Texas Instruments
1: $4.92
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
Si3402-A-GM
Hot Swap & Power Distribution PoE Powered Device u ...
Silicon Labs
1: $1.97
MAX3232ECAE+
RS-232 Interface IC 3-5.5V 250kbps Transceiver
Maxim Integrated
1: $5.58
DAC5682ZIRGCT
Digital to Analog Converters - DAC 16B 1.0 GSPS 2- ...
Texas Instruments
1: $49.59
MAX9933EUA+
RF Detector 2MHz to 1.6GHz 45dB RF Detector
Maxim Integrated
1: $3.11
BC81725MTF
Transistors Bipolar - BJT SOT-23 NPN GP AMP
Fairchild Semiconductor
1: $0.12
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
Si3000-C-FS
Interface - CODECs Voice Codec
Silicon Labs
1: $1.83
TNPW060310K0BEEN
Thin Film Resistors - SMD 10Kohms .1% 25ppm
Vishay
1: $0.75
BF256B
JFET N-Channel Transistor
Fairchild Semiconductor
1: $0.62
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
MAX6581TG9A+
Board Mount Temperature Sensors 1C Accurate 8Ch Te ...
Maxim Integrated
1: $3.09
ATMEGA324PV-10MU
8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM ...
Atmel
1: $7.05
PR01000102702JR500
Metal Film Resistors - Through Hole 1watt 27Kohms ...
Vishay/BC Components
1: $0.16
ENC424J600-I/ML
Ethernet ICs 10/100 Base-T Stand alone Ethernet Ct ...
Microchip Technology
1: $4.70
PR01000105602JR500
Metal Film Resistors - Through Hole 1watt 56Kohms ...
Vishay/BC Components
1: $0.16
PR01000102203JR500
Metal Film Resistors - Through Hole 1watt 220Kohms ...
Vishay/BC Components
1: $0.16
C315C105K3R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 25volt ...
Kemet
1: $0.79

139630545 162452848