Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-CGA2B2C0G1H150J
Manufacturer Part #:

CGA2B2C0G1H150J

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 15pF 50volts C0G 5% T=0.5mm
Silverlight Page 1,033, Mouser Enhanced Catalog
PDF Page 1,033, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 15 pF
Tolerance: 5 %
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 25 C to + 125 C
Product: Automotive MLCCs
Packaging: Reel
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402 (1005 metric)
Series: CGA
Termination Style: SMD/SMT
Part # Aliases: CGA2B2C0G1H150J050BA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,915 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.09
  50: $0.03
  100: $0.029
  500: $0.016
  1,000: $0.011
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
  10,000: $0.008
  20,000: $0.006
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $3.85
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
MBRA340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.49
Si4431-B1-FM
RF Transceiver Si4431 EZRadioPRO Transceiver +13dB ...
Silicon Labs
1: $3.42
REF3312AIDBZT
Voltage & Current References 30ppm/C Drift 3.9uA V ...
Texas Instruments
1: $2.43
CRCW04021K00FKED
Thick Film Resistors - SMD 1/16watt 1.0Kohms 1%
Vishay/Dale
1: $0.08
CGA2B2C0G1H330J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
ERJ-2GEJ272X
Thick Film Resistors - SMD 0402 2.7Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
CGA2B2C0G1H820J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
CGA2B2C0G1H270J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
CGA2B2C0G1H220J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
CGA2B2C0G1H180J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
CGA2B2C0G1H680J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
CRCW040210R0JNED
Thick Film Resistors - SMD 1/16watt 10ohms 5%
Vishay/Dale
1: $0.07
CGA2B2C0G1H120J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
CGA2B2C0G1H221J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
ERJ-2GEJ563X
Thick Film Resistors - SMD 0402 56Kohms 5% Tol
Panasonic Electronic Components
10000: $0.00
CGA2B2C0G1H100D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09
CGA2B2C0G1H470J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.09

162452848 139630545