Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

C5750X7R2J224KT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 0.22uF 630volts X7R 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance: 0.22 uF
Tolerance: 10 %
Voltage Rating: 630 V
Temperature Coefficient / Code: X7R
Case Code - in: 2220
Case Code - mm: 5750
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 220 nF
Capacitance - pF: 220000 pF
Dimensions: 3.200 mm W x 4.500 mm L x 2.300 mm H
Package / Case: 2220 (5750 metric)
Series: C5750
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: C5750X7R2J224K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001