|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

C4532X7R1C336MT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 33uF 16volts X7R 20%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Brand: TDK
Case Code - in: 1812
Capacitance: 33 uF
Voltage Rating DC: 16 VDC
Dielectric: X7R
Tolerance: 20 %
Case Code - mm: 4532
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Length: 4.5 mm
Package / Case: 1812 (4532 metric)
Packaging: Reel
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Type: Multilayer Ceramic Chip Capacitor
Width: 3.2 mm
Part # Aliases: C4532X7R1C336M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001