|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-C3225X7R2A225MST
Manufacturer Part #:

C3225X7R2A225M230AE

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 2.2uF 100volts X7R 20% Soft Term
Mouser Online Catalog Page 1,014, Mouser Online Catalog
PDF Page 1,014, PDF Catalog Page
C3225X7R2A225M230AE Datasheet C3225X7R2A225M230AE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Case Code - in: 1210
Capacitance: 2.2 uF
Voltage Rating DC: 100 VDC
Dielectric: X7R
Tolerance: 20 %
Case Code - mm: 3225
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Termination: Flexible (Soft)
Product: General Type MLCCs
Series: C
Brand: TDK
Class: Class 2
Height: 2.8 mm
Length: 3.2 mm
Package / Case: 1210 (3225 metric)
Packaging: Reel
Factory Pack Quantity: 1000
Termination Style: SMD/SMT
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor (Flexible)
Width: 2.5 mm
Part # Aliases: C3225X7R2A225M/SOFT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
T9AS1D12-12 General Purpose Relays 3,918
AT27C256R-70JU EPROM 5,614
TS912AIDT Operational Amplifiers - Op Amps 6,453
S100 Schottky Diodes & Rectifiers 13,799
MCP130T-300I/TT Supervisory Circuits 7,360
06033C104JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,628
ADUM1250ARZ Digital Isolators 1,793
ECQ-E2105JB Film Capacitors 11,155
OARSXPR001FLF Current Sense Resistors - SMD 1,185
BRC2012T2R2MD Fixed Inductors 14,177
Real Time Availability
Stock:
617 Can Ship Immediately

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.29
10:
$1.09
100:
$0.518
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.357
$0.317
$0.305
$0.294
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

109506858 115513849 129527177 144686204 185072833 161858062 116162804