Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-C3225X7R2A225MST
Manufacturer Part #:

C3225X7R2A225M/SOFT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 2.2uF 100volts X7R 20% Soft Term
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 966, Mouser Enhanced Catalog
PDF Page 966, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 2.2 uF
Tolerance: 20 %
Voltage Rating: 100 V
Temperature Coefficient / Code: X7R
Case Code - in: 1210
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 2200 nF
Dimensions: 2.5 mm W x 3.2 mm L x 2.8 mm H
Package / Case: 1210 (3225 metric)
Termination Style: SMD/SMT
Part # Aliases: C3225X7R2A225M230AE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
526 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.36
  50: $1.06
  100: $0.846
  500: $0.682
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.511
  2,000: $0.355
  5,000: $0.336
  10,000: $0.327
  25,000: $0.314
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PLV1J470MDL1TD
Aluminum Organic Polymer Capacitors 47uF 63V 20%
Nichicon
1: $3.09
LPC4088FBD208,551
ARM Microcontrollers - MCU Cortex M4
NXP Semiconductors
1: $12.30
LM3414HVMR/NOPB
LED Lighting Drivers COMM ANODE CAP CONST CRNT BUC ...
Texas Instruments
1: $2.81
C3225X7R1E106M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.57
ETQ-P5M220YFK
Fixed Inductors 22.7UH 1.6A CHOKE
Panasonic Electronic Components
1: $3.50
SI7850DP-T1-E3
MOSFET 60V 10.3A 4.5W
Vishay/Siliconix
1: $1.82
ETQ-P5M470YFK
Fixed Inductors Choke Coils 47 uH 20% 1.1 Amps SMD ...
Panasonic Electronic Components
1: $3.50
PDS3100-13
Schottky Diodes & Rectifiers 3.0A 100V LFF
Diodes Inc.
1: $1.22
SI2328DS-T1-E3
MOSFET 100V 1.5A
Vishay/Siliconix
1: $0.68
1206DD105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 35vol ...
AVX
1: $0.72
MC74AC132DG
Logic Gates 2-6V Quad 2-Input NAND Schmitt
ON Semiconductor
1: $0.45
CRCW04021M00FKED
Thick Film Resistors - SMD 1/16watt 1.0Mohms 1%
Vishay/Dale
1: $0.33
CRCW0402332KFKED
Thick Film Resistors - SMD 1/16watt 332Kohms 1%
Vishay/Dale
1: $0.33
609176001516100
Lighting Connectors SINGLE CAP WHITE
AVX
1: $0.29
CRCW040216K2FKED
Thick Film Resistors - SMD 1/16watt 16.2Kohms 1%
Vishay/Dale
1: $0.33
CRCW040228K7FKED
Thick Film Resistors - SMD 1/16watt 28.7Kohms 1%
Vishay/Dale
1: $0.33
CRCW040240K2FKED
Thick Film Resistors - SMD 1/16watt 40.2Kohms 1%
Vishay/Dale
1: $0.33
B1100LB-13-F
Schottky Diodes & Rectifiers 100V 1A
Diodes Inc.
1: $0.90
NUD4700SNT1G
LED Protection Devices SCR Shunt
ON Semiconductor
1: $0.38
709176001532006
Lighting Connectors 1 WAY IDC CONTACT 24AWG STRAND ...
AVX
1: $0.30

115513849