Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-C3225X7R1H105K-5
Manufacturer Part #:

C3225X7R1H105KT/1.6

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT C3225 1.0uF 50V X7R 10%
Silverlight Page 1,028, Mouser Enhanced Catalog
PDF Page 1,028, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 1 uF
Tolerance: 10 %
Voltage Rating: 50 V
Temperature Coefficient / Code: X7R
Case Code - in: 1210
Case Code - mm: 3225
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 2.5 mm W x 3.2 mm L x 1.6 mm H
Package / Case: 1210 (3225 metric)
Series: C
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Part # Aliases: C3225X7R1H105K/1.6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
921 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 52 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.46
  50: $0.27
  100: $0.22
  500: $0.14
  1,000: $0.083
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.081
  4,000: $0.079
  8,000: $0.074
  12,000: $0.071
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PV36W103C01B00
Trimmer Resistors - Through Hole 10Kohms 10mm Squa ...
Murata Electronics
1: $1.69
1210YC226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $1.25
90130-1220
Headers & Wire Housings 2.54MM CGRIDIII HDR 20P V ...
Molex
1: $3.62
60010685232
I/O Connectors 68P MALE RA STD W/ LATCH SYSTEM
HARTING
1: $13.20
OPA551UA
Operational Amplifiers - Op Amps High-Volt High-Cr ...
Texas Instruments
1: $4.72
9007-05-00
Reed Relays Spartan SIP Relay
Coto Technology
1: $0.98
AQV252G
Solid State Relays - PCB Mount 2500MA 60V 6PIN SPS ...
Panasonic Electric Works
1: $5.28
SMBJ15A
TVS Diodes - Transient Voltage Suppressors 15Vr 60 ...
Littelfuse
1: $0.38
PV36W104C01B00
Trimmer Resistors - Through Hole 100Kohms 10mm Squ ...
Murata Electronics
1: $1.69
SP721ABG
TVS Diode Arrays 6 CH DIODE ARRAY
Littelfuse
1: $2.40
SRR7045-120M
Fixed Inductors 12uH
Bourns
1: $0.67
TNPW08051M00DEEA
Thin Film Resistors - SMD 1Mohms .5% 25ppm
Vishay
1: $0.16
015401.5DR
Fuses Fuseblck w/ fuse1.5A OMNI BLOK 154
Littelfuse
1: $2.10
4816P-1-102LF
Resistor Networks & Arrays 1K 2% 16Pin SMT
Bourns
1: $0.42
LG R971-KN-1
Standard LEDs - SMD Green, 570nm 26mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
TNPW080510R0DEEN
Thin Film Resistors - SMD 10ohms .5% 25ppm
Vishay
1: $0.40
TNPW080520R0BEEN
Thin Film Resistors - SMD 20ohms .1% 25ppm
Vishay
1: $0.85
ERA-6AEB102V
Thin Film Resistors - SMD 0805 1/8W 1Kohms
Panasonic Electronic Components
1: $0.51
ACPL-227-50BE
Transistor Output Optocouplers DC Phototx Coupler
Avago Technologies
1: $0.85
4816P-1-331LF
Resistor Networks & Arrays 330ohms 2% 16 Pin SMT
Bourns
1: $0.42

144686204