Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-C3216X7R1V475MST
Manufacturer Part #:

C3216X7R1V475M160AE

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4.7uF 35volts X7R 20% Soft Term
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 1,057, Mouser Online Catalog
PDF Page 1,057, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Voltage Rating DC: 35 V
Dielectric: X7R
Tolerance: 20 %
Case Code - in: 1206
Case Code - mm: 3216
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination: Flexible (Soft)
Termination Style: SMD/SMT
Product: General Type MLCCs
Brand: TDK
Case Height: 1.8 mm
Case Length: 3.2 mm
Case Width: 1.6 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 1206 (3216 metric)
Packaging: Reel
Series: Crack Mitigation
Factory Pack Quantity: 2000
Temperature Coefficient / Code: +/- 15 %
Type: Multilayer Ceramic Chip Capacitor (Flexible)
Part # Aliases: C3216X7R1V475M/SOFT
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SI1499DH-T1-E3 MOSFET 79,560
UMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 214,394
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 931,542
SI7288DP-T1-GE3 MOSFET 15,886
MC-306 32.7680K-A0:ROHS Crystals 27,277
22-11-2042 Headers & Wire Housings 10,994
ERJ-3GEYJ102V Thick Film Resistors - SMD 790,069
ERJ-P06J103V Thick Film Resistors - SMD 38,797
C0603C104K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 191,808
1812PS-473KLB Fixed Inductors 360
Real Time Availability
Stock:
12,845 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.81
  10: $0.468
  100: $0.287
  1,000: $0.263
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.164
  10,000: $0.161
  24,000: $0.158
  50,000: $0.152
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


145376927 145376927 104013038 119325078 134334197 115513849 136316311 129527177 185072833 161858062 116162804