Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-C3216X7R1V475MST
Manufacturer Part #:

C3216X7R1V475M/SOFT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4.7uF 35volts X7R 20% Soft Term
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 966, Mouser Enhanced Catalog
PDF Page 966, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 4.7 uF
Tolerance: 20 %
Voltage Rating: 35 V
Temperature Coefficient / Code: X7R
Case Code - in: 1206
Case Code - mm: 3216
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 4700 nF
Dimensions: 1.6 mm W x 3.2 mm L x 1.8 mm H
Package / Case: 1206 (3216 metric)
Termination Style: SMD/SMT
Part # Aliases: C3216X7R1V475M160AE
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,389 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.65
  50: $0.508
  100: $0.403
  500: $0.325
  1,000: $0.243
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.169
  4,000: $0.165
  8,000: $0.16
  12,000: $0.156
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
C1608X5R1A106K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.63
5016
Test Points TEST POINT SMD
Keystone Electronics
1: $0.64
C3216X7R1E106M/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.11
CGA3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
CNY65
Transistor Output Optocouplers Phototransistor Out
Vishay Semiconductors
1: $1.62
ERA-6ARW182V
Thin Film Resistors - SMD 0805 1.8Kohm 0.05% 10ppm
Panasonic Electronic Components
1: $3.38
SN65LVDS31D
LVDS Interface IC Quad Hi-Spd Diff
Texas Instruments
1: $3.42
MAX11046ECB+
Analog to Digital Converters - ADC 16Bit 8Ch Simul ...
Maxim Integrated
1: $39.72
ERA-6ARW104V
Thin Film Resistors - SMD 0805 100Kohm 0.05% 10ppm
Panasonic Electronic Components
1: $1.02
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
292304-1
USB Connectors 4P 'B' RECEPTACLE
TE Connectivity / AMP
1: $1.28
ECH-U1H102GX5
Film Capacitors 1000pF 50volts 2% 0805 PPS Film
Panasonic Electronic Components
1: $0.32
TPS79533DCQ
Low Dropout Regulators - LDO High PSRR Fast RF Hig ...
Texas Instruments
1: $2.70
71918-110LF
Headers & Wire Housings 10P 2X5 VRT HDR
FCI
1: $1.02
CGA3E3X7R1E474K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.22
74LVC2G74DP,125
Flip Flops SINGL D F/F POS EDGE PicoGate
NXP Semiconductors
1: $0.32
CGA4J3X7R1V105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.38
ERJ-6GEYJ105V
Thick Film Resistors - SMD 0805 1Mohms 5% Tol
Panasonic Electronic Components
5000: $0.00

145376927 145376927 115513849