Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

C2012X7S2A474KT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.47uF 100volts X7S 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance: 0.47 uF
Tolerance: 5 %
Voltage Rating: 100 V
Temperature Coefficient / Code: X7S
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Capacitance - nF: 470 nF
Capacitance - pF: 470000 pF
Dimensions: 1.25 mm W x 2 mm L
Package / Case: 0805 (2012 metric)
Termination Style: SMD/SMT
Part # Aliases: C2012X7S2A474K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001