Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-C2012X7R2E103MST
Manufacturer Part #:

C2012X7R2E103M125AE

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 0.01uF 250volts X7R 20% Soft Term
Mouser Online Catalog Page 1,057, Mouser Online Catalog
PDF Page 1,057, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Capacitance: 0.01 uF
Voltage Rating DC: 250 V
Tolerance: 20 %
Dielectric: X7R
Case Code - in: 0805
Case Code - mm: 2012
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Brand: TDK
Case Height: 1.45 mm
Case Length: 2 mm
Case Width: 1.25 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 2000
Temperature Coefficient / Code: +/- 15 %
Termination: Flexible (Soft)
Type: Mid-Voltage Multilayer Ceramic Chip Capacitor (Flexible)
Part # Aliases: C2012X7R2E103M/SOFT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,722 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.19
  10: $0.083
  100: $0.05
  1,000: $0.042
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.032
  10,000: $0.03
  24,000: $0.028
  50,000: $0.027
  100,000: $0.022
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LME49990MA/NOPB
Operational Amplifiers - Op Amps ULT-LOW DISTRTN, ...
Texas Instruments
1: $3.47
LD1117S33TR
LDO Voltage Regulators 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
BLM31AJ601SN1L
EMI Filter Beads, Chips & Arrays 1206 600 OHM
Murata Electronics
1: $0.34
U.FL-R-SMT(01)
RF Connectors / Coaxial Connectors U.FL RECEPTACLE ...
Hirose Connector
1: $1.27
ATMEGA88A-AU
8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE ...
Atmel
1: $2.39
ADP150AUJZ-3.3-R7
Linear Voltage Regulators Ultralow Noise 150mA CMO ...
Analog Devices
1: $0.98
ADP150AUJZ-1.8-R7
Linear Voltage Regulators Ultralow Noise 150mA CMO ...
Analog Devices
1: $0.98
TSOP34836
Infrared Receivers 2.7-5.5V 36kHz
Vishay Semiconductors
1: $0.76
CRCW08054K70FKEA
Thick Film Resistors - SMD 1/8watt 4.7Kohms 1%
Vishay / Dale
1: $0.08
CRCW080547R0FKEA
Thick Film Resistors - SMD 1/8watt 47ohms 1% 100pp ...
Vishay / Dale
1: $0.08
CGJ4J2X7R1E104K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.33
EEU-HD1V471B
Aluminum Electrolytic Capacitors - Leaded 470uF 35 ...
Panasonic
1: $1.42
EEU-HD1E101B
Aluminum Electrolytic Capacitors - Leaded 100uF 25 ...
Panasonic
1: $0.84
DA101C
Transformers Audio & Signal 1.0-1.59mH 1:1 turns
Murata Power Solutions
1: $1.57
CRCW08052K70FKEA
Thick Film Resistors - SMD 1/8watt 2.7Kohms 1% 100 ...
Vishay / Dale
1: $0.08
CGJ4J2X7R1E473K125AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.31
CRCW0805390RFKEA
Thick Film Resistors - SMD 1/8watt 390ohms 1%
Vishay / Dale
1: $0.08
CRCW080547K0FKEA
Thick Film Resistors - SMD 1/8watt 47Kohms 1% 100p ...
Vishay / Dale
1: $0.08
RG2012P-361-B-T5
Thin Film Resistors - SMD 1/8W Regular 360ohm 0.1% ...
Susumu
1: $0.53
SML-LXT0805IW-TR
Standard LEDs - SMD 0805 Thin PCB Red
Lumex
1: $0.35


129527177 185072833 161858062 116162804 115513849