Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-C2012X7R2A153KT5
Manufacturer Part #:

C2012X7R2A153KT5

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 15000pF 10% 100Volts
Silverlight Page 1,032, Mouser Enhanced Catalog
PDF Page 1,032, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 0.015 uF
Tolerance: 10 %
Voltage Rating: 100 V
Temperature Coefficient / Code: X7R
Case Code - in: 0805
Case Code - mm: 2012
Operating Temperature Range: - 55 C to + 125 C
Product: Open Mode/Fail-Safe MLCC
Packaging: Reel
Capacitance - nF: 15 nF
Capacitance - pF: 15000 pF
Dimensions: 1.25 mm W x 2 mm L x 1.25 mm H
Package / Case: 0805 (2012 metric)
Termination Style: SMD/SMT
Part # Aliases: C2012X7R2A153K125AM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,330 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.40
  50: $0.24
  100: $0.14
  500: $0.068
  1,000: $0.055
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.044
  4,000: $0.04
  8,000: $0.039
  12,000: $0.038
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SN65HVD08D
RS-485 Interface IC RS485 Wide Band
Texas Instruments
1: $4.38
TPS54386PWPR
DC/DC Switching Regulators DC/DC Controller
Texas Instruments
1: $5.40
5001
Test Points TEST POINT BLACK
Keystone Electronics
1: $0.49
KSR251GLFS
Tactile Switches Silvr 450Gf Gullwing
C&K Components
1: $0.55
P82B96DR
Buffers & Line Drivers Dual Bidirectional Bus Buff ...
Texas Instruments
1: $3.60
AFK107M50F24T-F
Aluminum Electrolytic Capacitors - SMD 50V 100uF 8 ...
Cornell Dubilier
1: $1.34
0805ZD106KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.27
SN74LVC8T245DBR
Translation - Voltage Levels 8-Bit Dual-Supply Bus ...
Texas Instruments
1: $0.87
SN7407DR
Buffers & Line Drivers Hex Buffer/Driver
Texas Instruments
1: $0.60
SN65HVD30DR
RS-422/RS-485 Interface IC 3.3V Full-Duplex RS-485
Texas Instruments
1: $3.35
180-M44-213R911
D-Sub High Density Connectors 44P HD Fem Vert Dip ...
NorComp
1: $13.03
0154005.DR
Fuses Fuseblock w/ fuse 5A OMNI BLOK 154
Littelfuse
1: $2.10
RL2512FK-070R1L
Thick Film Resistors - SMD 0.1ohm 1% 1W
Yageo
1: $0.89
180-062-213R911
D-Sub High Density Connectors 62P Fem Vt Dip Sol w ...
NorComp
1: $8.55
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
OPA4130UA
Operational Amplifiers - Op Amps Low Power Prec FE ...
Texas Instruments
1: $9.22
0154004.DR
Fuses Fuseblock w/ fuse 4A OMNI BLOK 154
Littelfuse
1: $1.60
SDA08H0SBD
DIP Switches / SIP Switches FLUSH ACT 8 POS
C&K Components
1: $2.13
HLMP-4740
Standard LEDs - Through Hole Green Diffused 565nm ...
Avago Technologies
1: $0.40
AHEF1000
Resettable Fuses 32V 100A Thru-Hole PolySwitch Res ...
TE Connectivity / Raychem
1: $2.10

171542970