|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-C2012X5R1E105K
Manufacturer Part #:

C2012X5R1E105K

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 1.0uF 25volts X5R 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: RoHS Compliant Details
Brand: TDK
Case Code - in: 0805
Capacitance: 1 uF
Voltage Rating DC: 25 VDC
Dielectric: X5R
Tolerance: 10 %
Case Code - mm: 2012
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Type: Multilayer Ceramic Chip Capacitor
Part # Aliases: C2012X5R1E105K125AA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C4532X7R1E226M250KC Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,917
1N5819HW-7-F Schottky Diodes & Rectifiers 128,700
TPS61042DRBR LED Lighting Drivers 3,545
NANOSMDC110F-2 Resettable Fuses - PPTC 21,547
BQ24020DRCR Battery Management 4,389
ZXSC410E6TA Switching Controllers 5,282
C2012X7R1H104K085AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,579
DF13-2P-1.25DSA Headers & Wire Housings 415
BAS16LT3G Diodes - General Purpose, Power, Switching 50,306
MMSZ5237BT1G Zener Diodes 15,662
Real Time Availability
Stock:
19,736 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.17
10:
$0.072
100:
$0.043
$0.035
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.022
$0.021
$0.02
$0.018
$0.015
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

116162804 129527177 185072833 161858062