|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

C1608X7R1E105KT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1uF 25volts X7R 10%
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Case Code - in: 0603
Capacitance: 1 uF
Voltage Rating DC: 25 VDC
Dielectric: X7R
Tolerance: 10 %
Case Code - mm: 1608
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Brand: TDK
Height: 0.8 mm
Length: 1.6 mm
Package / Case: 0603 (1608 metric)
Packaging: Reel
Termination Style: SMD/SMT
Type: Multilayer Ceramic Chip Capacitor
Width: 0.8 mm
Part # Aliases: C1608X7R1E105K
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001