Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

C1005X7R1C473MT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.047uF 16V X7R 20%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance: 0.047 uF
Tolerance: 20 %
Voltage Rating: 16 V
Temperature Coefficient / Code: X7R
Case Code - in: 0402
Case Code - mm: 1005
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Capacitance - nF: 47 nF
Capacitance - pF: 47000 pF
Dimensions: 0.5 mm W x 1 mm L x 0.5 mm H
Package / Case: 0402 (1005 metric)
Series: C
Factory Pack Quantity: 10000
Termination Style: SMD/SMT
Part # Aliases: C1005X7R1C473M
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001