|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

C1005C0G1H331JT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 330pF 50volts C0G 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Brand: TDK
Capacitance: 330 pF
Voltage Rating DC: 50 V
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - in: 0402
Case Code - mm: 1005
Minimum Operating Temperature: - 55 C
Maximum Operating Temperature: + 125 C
Termination Style: SMD/SMT
Product: General Type MLCCs
Case Height: 0.5 mm
Case Length: 1 mm
Case Width: 0.05 mm
Operating Temperature Range: - 55 C to + 125 C
Package / Case: 0402 (1005 metric)
Packaging: Reel
Series: C
Factory Pack Quantity: 10000
Temperature Coefficient / Code: +/- 30 PPM / C
Type: Multilayer Ceramic Chip Capacitor
Part # Aliases: C1005C0G1H331J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001