|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
Not Assigned
Manufacturer Part #:

C0603C0G1H150JT

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 15pF 5% 50Volts
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
Case Code - in: 0201
Capacitance: 15 pF
Voltage Rating DC: 50 VDC
Dielectric: C0G (NP0)
Tolerance: 5 %
Case Code - mm: 0603
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Brand: TDK
Height: 0.3 mm
Length: 0.6 mm
Package / Case: 0201 (0603 metric)
Packaging: Reel
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Type: Multilayer Ceramic Chip Capacitor
Width: 0.3 mm
Part # Aliases: C0603C0G1H150J
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001