Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

C0603C0G1H100DT

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 10pF 0.5pF 50Volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Capacitance: 10 pF
Tolerance: 0.5 pF
Voltage Rating: 50 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0201
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Product: General Type MLCCs
Packaging: Reel
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Package / Case: 0201 (0603 metric)
Factory Pack Quantity: 15000
Termination Style: SMD/SMT
Part # Aliases: C0603C0G1H100D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001