Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-C0603C0G1E2R7CTX
Manufacturer Part #:

C0603C0G1E2R7CTX

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.7pF 0.25pF 25Volts
Silverlight Page 1,024, Mouser Enhanced Catalog
PDF Page 1,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 2.7 pF
Tolerance: 0.25 pF
Voltage Rating: 25 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0201
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Package / Case: 0201 (0603 metric)
Termination Style: SMD/SMT
Part # Aliases: C0603C0G1E2R7C030BG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,895 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.26
  50: $0.11
  100: $0.063
  500: $0.033
  1,000: $0.022
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.014
  30,000: $0.013
  75,000: $0.011
  150,000: $0.01
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA88PA-AU
8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB ...
Atmel
1: $2.34
MM5829-2700RJ4
RF Connectors 12GHz 0.035ohm JSC Type Connector
Murata Electronics
1: $0.35
TPS61221DCKT
DC/DC Switching Regulators Tiny Low Inp Vltg Boost ...
Texas Instruments
1: $1.54
ULN2003AD
Transistors Darlington Darlington
Texas Instruments
1: $0.69
KUSBVX-BS1N-B
USB Connectors B TYPE VERT BLK SKT
Kycon
1: $1.91
2SC5200-O(Q)
Transistors Bipolar - BJT NPN 230V 15A
Toshiba
1: $2.48
22-23-2081
Headers & Wire Housings VERT PCB HDR 8P TIN FRICTI ...
Molex
1: $0.69
C1608X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
ERJ-1GEF1203C
Thick Film Resistors - SMD 0201 120Kohms 1% Tolera ...
Panasonic Electronic Components
1: $0.24
LQP03TN15NJ02D
Fixed Inductors 15nH 5% 500MHz
Murata Electronics
1: $0.12
ERJ-1GEF3163C
Thick Film Resistors - SMD 0201 316Kohms 1% Tolera ...
Panasonic Electronic Components
1: $0.24
L0603C56NJRMST
Fixed Inductors 56nH 300mA 5%
Kemet
4000: $0.05
TC4451VPA
Power Driver ICs 12A Sngl MOSFET Drvr
Microchip Technology
1: $2.32
ERJ-1GEF3302C
Thick Film Resistors - SMD 0201 33Kohms 1% Toleran ...
Panasonic Electronic Components
1: $0.24
TC4452VPA
Power Driver ICs 12A Sngl MOSFET Drvr
Microchip Technology
1: $2.32
SMD185F-2
Resettable Fuses 1.8A 33V 40A Imax
TE Connectivity / Raychem
1: $0.52

000000001