Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-C0603C0G1E070BTX
Manufacturer Part #:

C0603C0G1E070BTX

Manufacturer:

Description: Multilayer Ceramic Capacitors MLCC - SMD/SMT 7pF 0.1 % 25Volts
Silverlight Page 1,024, Mouser Enhanced Catalog
PDF Page 1,024, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
RoHS: RoHS Compliant Details
Capacitance: 7 pF
Tolerance: 0.1 pF
Voltage Rating: 25 V
Temperature Coefficient / Code: C0G (NP0)
Case Code - in: 0201
Case Code - mm: 0603
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Dimensions: 0.3 mm W x 0.6 mm L x 0.3 mm H
Package / Case: 0201 (0603 metric)
Termination Style: SMD/SMT
Part # Aliases: C0603C0G1E070B030BG
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,600 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.42
  50: $0.26
  100: $0.20
  500: $0.128
  1,000: $0.10
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 15000
To purchase full reel, order in multiples of 15000:
  15,000: $0.064
  30,000: $0.06
  75,000: $0.057
  150,000: $0.053
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001