|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-AVR-M1005C270MA
Manufacturer Part #:

AVR-M1005C270MTAAB

Manufacturer:

Description:
Varistors 0402 27V 4A 40pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Voltage Rating DC: 15 VDC
Clamping Voltage: 50 V
Peak Surge Current: 4 A
Surge Energy Rating: 0.06 J
Capacitance: 40 pF
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Case Code - in: 0402
Case Code - mm: 1005
Length: 1 mm
Mounting: SMD/SMT
Factory Pack Quantity: 10000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2012X5R1C226K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 135,807
TAJB476K010RNJ Tantalum Capacitors - Solid SMD 2,051
SN74LVC1T45DCKR Translation - Voltage Levels 20,368
2N7002,215 MOSFET 245,245
GRM155R61A474KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 82,469
NTS4173PT1G MOSFET 26,606
LAN8710AI-EZK-TR Ethernet ICs 15,413
C1608JB1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,593
AVRL101A3R3FTA Varistors 14,923
Real Time Availability
Stock:
9,435 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.366
100:
$0.122
$0.094
$0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.064
$0.06
$0.053
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 156058099 195371018