|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-AVR-M1005C120M
Manufacturer Part #:

AVR-M1005C120MTAAB

Manufacturer:

Description:
Varistors 0402 12V 10A 130pF
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Varistors
RoHS: RoHS Compliant Details
Brand: TDK
Termination Style: SMD/SMT
Package / Case: 0402 (1005 metric)
Voltage Rating DC: 7.5 VDC
Clamping Voltage: 20 V
Peak Surge Current: 10 A
Surge Energy Rating: 0.05 J
Capacitance: 130 pF
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Case Code - in: 0402
Case Code - mm: 1005
Length: 1 mm
Mounting: SMD/SMT
Factory Pack Quantity: 10000
Width: 0.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RV1C002UNT2CL MOSFET 26,906
FT232RQ-REEL USB Interface IC 76,160
FT2232HL-REEL USB Interface IC 14,509
B3SN-3112P Tactile Switches 31,383
B3U-1000P Tactile Switches 19,173
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,587
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
SPA2410LR5H-B MEMS Microphones 2,123
AVR-M1005C270MTAAB Varistors 9,335
FBMH1608HM221-T EMI Filter Beads, Chips & Arrays 29,573
Real Time Availability
Stock:
18,948 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.51
10:
$0.366
100:
$0.122
$0.094
$0.073
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 10000
To purchase full reel, order in multiples of 10000:
$0.064
$0.06
$0.053
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099 129527177 195371018 161858062