Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-ANT8030-2R4-01A
Manufacturer Part #:

ANT8030-2R4-01A

Manufacturer:

Description: Antennas Bluetooth/W-LAN Ant T & R 13inch reel
Silverlight Page 1,292, Mouser Enhanced Catalog
PDF Page 1,292, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Antennas
RoHS: RoHS Compliant Details
Technology Type: Bluetooth
Frequency: 2.4 GHz to 2.5 GHz
Gain: 2 dBi
Impedance: 50 Ohms
Mounting Style: SMD/SMT
Packaging: Reel
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,892 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $4.45
  10: $3.42
  100: $3.11
  500: $3.02
  1,000: $2.54
Reel of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.35
  6,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LIS3DH
Accelerometers - Board Mount MEMS Ultra Low-Power ...
STMicroelectronics
1: $2.27
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
450-0037
WiFi / 802.11 Modules TiWi01-R2 Module with U.FL C ...
LS Research
1: $23.00
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
LXES15AAA1-100
ESD Suppressors 0402 0.05pF 15KV Cer ESD Dev USB 3 ...
Murata Electronics
1: $0.26
142-0701-871
RF Connectors PC END BLKHD JCK GLD .062" BOARDS
Johnson / Emerson Connectivity Solutions
1: $4.96
H1260NL
Transformers Audio & Signal XFMR SIM TO H1102
Pulse
1: $4.41
TPS61170DRVT
DC/DC Switching Regulators 1.2A Sw Hi Vltg Boost C ...
Texas Instruments
1: $3.71
BAV199,235
Rectifiers DIODE LOW LEAKAGE
NXP Semiconductors
1: $0.26
XF2M-5015-1A
FFC & FPC Connectors .5mm Rotary BackLock SMT Dual ...
Omron Electronics
1: $2.54
1734035-2
USB Connectors M-USB 1X1 B/REC R/A SMT
TE Connectivity
1: $1.09
ANT-2.4-JJB-RA
Antennas Perm Mnt Mini Ant. R Angle Post 2.45GHz
Linx Technologies
1: $1.72
DEA202450BT-7089C3
Signal Conditioning Filter BAL BP 2.4GHz WLAN & Bl ...
TDK
1: $2.19
C3216X5R1E336M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.79
ANT-2.4-PW-LP
Antennas Perm Mnt Reducd Ht 1/4 Wave Whip 2.4GHz
Linx Technologies
1: $2.36
MSP430F2330TRHAT
16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr ...
Texas Instruments
1: $4.27
A6150
Antennas Impexa Left 2.4 GHz 2.3 & 2.5 GHz WiMAX
Antenova
1: $2.25
A5887
Antennas Rufa SMD Right2.4GHz 2.3 & 2.5 GHz WiMAX
Antenova
1: $3.80
22-28-8030
Headers & Wire Housings BKWY HDR R/A 3P tin
Molex
1: $0.34
CSX325FJC-25.000M-UT
Standard Clock Oscillators 25MHz 3.3V 100ppm
Citizen
1: $2.92

118768051 105389572 192829149 117650510