|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-ACT45B5102PTL003
Manufacturer Part #:

ACT45B-510-2P-TL003

Manufacturer:

Description:
Common Mode Filters / Chokes 2000ohms 51uH 200mA CAN-BUS AEC-Q200
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: TDK
Inductance: 51 uH
Impedance: 2.8 kOhms
Tolerance: - 30 %, + 50 %
Maximum DC Current: 200 mA
Maximum DC Resistance: 1 Ohms
Operating Temperature Range: - 40 C to + 150 C
Termination Style: SMD/SMT
Package / Case: 1812 (4532 metric)
Length: 4.5 mm
Width: 3.2 mm
Height: 2.8 mm
Series: ACT
Packaging: Reel
Product: Common Mode Filters
Factory Pack Quantity: 2500
Test Frequency: 10 MHz
Type: Common Mode Filters for Automobile Signal Line
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM70V-701-2PL-TL00 Common Mode Filters / Chokes 8,671
GCM188R71C105KA64D Multilayer Ceramic Capacitors MLCC - SMD/SMT 145,465
NUP2105LT1G TVS Diode Arrays 33,873
GCM155R71C104KA55D Multilayer Ceramic Capacitors MLCC - SMD/SMT 567,561
BAT54S Schottky Diodes & Rectifiers 24,879
GCM188R71H104KA57D Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,015
GCM21BR71H474KA55L Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,199
TJA1051T/3,118 CAN Interface IC 35,992
ERJ-3GEYJ103V Thick Film Resistors - SMD 1,268,580
BLM21PG221SN1D EMI Filter Beads, Chips & Arrays 198,760
Real Time Availability
Stock:
47,275 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.25
10:
$1.71
100:
$1.56
500:
$1.32
$1.23
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.93
$0.90
$0.84
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 136823546 106110656 157914109 161858062 182343464 126653494 164372623 191556179 131121624 162316195