|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-ACP32251022PT000
Manufacturer Part #:

ACP3225-102-2P-T000

Manufacturer:

Description:
Common Mode Filters / Chokes 1Kohms 1.5A 60V 1206 Common Mode Filter
Mouser Online Catalog Page 2,563, Mouser Online Catalog
PDF Page 2,563, PDF Catalog Page
ACP3225-102-2P-T000 Datasheet ACP3225-102-2P-T000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: TDK
Impedance: 1 kOhms
Tolerance: 25 %
Maximum DC Current: 1.5 A
Maximum DC Resistance: 50 mOhms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 1210 (3225 metric)
Length: 3.2 mm
Width: 2.5 mm
Height: 1.9 mm
Series: ACP3225
Packaging: Reel
Product: Common Mode Filters
Shielding: Unshielded
Factory Pack Quantity: 1000
Test Frequency: 100 MHz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PTVS10-430C-TH TVS Diodes - Transient Voltage Suppressors 28
GRM32ER71H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 90,742
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 627,321
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
5015 Circuit Board Hardware - PCB 156,193
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,768
ACP3225-501-2P-T000 Common Mode Filters / Chokes 8,707
CRCW06031R00FKEA Thick Film Resistors - SMD 143,874
ACH3218-101-TD01 EMI Network Filter 1,524
Real Time Availability
Stock:
24,345 Can Ship Immediately

On Order:

Factory Lead-Time:
48 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.19
10:
$0.894
100:
$0.85
500:
$0.686
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$0.477
$0.447
$0.433
$0.418
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102350486 129527177 131121624 164372623 171899380 191556179 106110656 161858062 162316195