|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-ACM90707012PLTL
Manufacturer Part #:

ACM9070-701-2PL-TL01

Manufacturer:

Description:
Common Mode Filters / Chokes 700ohms 100MHz 50volts
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: TDK
Impedance: 700 Ohms
Maximum DC Current: 5 A
Maximum DC Resistance: 10 mOhms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 3628 (9070 metric)
Length: 9 mm
Width: 7 mm
Height: 4.5 mm
Series: ACM
Packaging: Reel
Product: Common Mode Filters
Factory Pack Quantity: 800
Test Frequency: 100 MHz
Type: Common Mode Filters for Power Line
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT2232HL-REEL USB Interface IC 15,103
ACM2012-900-2P-T002 Common Mode Filters / Chokes 70,341
DM3AT-SF-PEJM5 Memory Card Connectors 6,075
ACM1211-102-2PL-TL01 Common Mode Filters / Chokes 13,480
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,758
DLW21SN900SQ2L Common Mode Filters / Chokes 23,102
5-1814832-1 RF Connectors / Coaxial Connectors 9,812
87832-1420 Headers & Wire Housings 15,184
61729-0011BLF USB Connectors 1,322
74LVC157APW,118 Encoders, Decoders, Multiplexers & Demultiplexers 3,795
Real Time Availability
Stock:
8,646 Can Ship Immediately

On Order:
0

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.76
10:
$1.51
100:
$0.908
500:
$0.884
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$0.861
$0.82
$0.797
$0.671
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105260762 129527177 154734385 191556179 131121624 106110656 161858062