|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-ACM70V7012PLTL00
Manufacturer Part #:

ACM70V-701-2PL-TL00

Manufacturer:

Description:
Common Mode Filters / Chokes 70volts 700ohms AEC-Q200
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: TDK
Impedance: 700 Ohms
Maximum DC Current: 4 A
Maximum DC Resistance: 15 mOhms
Operating Temperature Range: - 40 C to + 125 C
Termination Style: SMD/SMT
Package / Case: 0706 metric
Length: 7 mm
Width: 6 mm
Height: 3.5 mm
Series: ACM
Packaging: Reel
Product: Common Mode Filters
Factory Pack Quantity: 1500
Test Frequency: 100 MHz
Type: Common Mode Filters for Automotive Power Line
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACT45B-510-2P-TL003 Common Mode Filters / Chokes 47,505
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,861,988
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,674
SKY13290-313LF RF Switch ICs 3,898
ERJ-6ENF1001V Thick Film Resistors - SMD 271,061
CRCW060310K0FKEA Thick Film Resistors - SMD 920,127
ERJ-2RKF1000X Thick Film Resistors - SMD 974,723
CRCW06031K00FKEA Thick Film Resistors - SMD 665,504
ACM90V-701-2PL-TL00 Common Mode Filters / Chokes 30,955
BLM18KG700TN1D EMI Filter Beads, Chips & Arrays 15,191
Real Time Availability
Stock:
10,649 Can Ship Immediately

On Order:
0

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.90
10:
$1.63
100:
$1.30
500:
$1.07
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
$0.892
$0.88
$0.861
$0.724
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105260762 129527177 154734385 131121624 161858062 191556179 106110656