Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-ACM7063012PLTL01
Manufacturer Part #:

ACM7060-301-2PL-TL01

Manufacturer:

Description:
Common Mode Filters / Chokes 300ohms @ MHz 5A 70 mm x 60 mm
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: TDK
Impedance: 300 Ohms
Maximum DC Current: 5 A
Maximum DC Resistance: 10 mOhms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 2824 (7060 metric)
Case Length: 7 mm
Case Width: 6 mm
Case Height: 3.5 mm
Dimensions: 6 mm W x 7 mm L x 3.5 mm H
Packaging: Reel
Product: Common Mode Filters
Series: ACM
Factory Pack Quantity: 1500
Test Frequency: 100 MHz
Type: Common Mode Filters for Power Line
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CY7C68013A-56PVXC 8-bit Microcontrollers - MCU 2,679
ECP-U1C105MA5 Film Capacitors 32,188
C3225X5R0J107M250AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 37,470
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,294
B32529C105J Film Capacitors 11,196
LTL-4231N Standard LEDs - Through Hole 18,897
LM723CN/NOPB Linear Voltage Regulators 783
BD140 Bipolar Transistors - BJT 2,876
39602500000 Fuses with Leads (Through Hole) 585
MFR50SFTE52-2R2 Metal Film Resistors - Through Hole 11,020
Real Time Availability
Stock:
25,825 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.72
  10: $1.48
  100: $1.18
  500: $0.973
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.809
  3,000: $0.79
  6,000: $0.783
  9,000: $0.659
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
105260762 129527177 154734385 106110656 161858062 131121624 191556179