Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
810-ACM45209012PT000
Manufacturer Part #:

ACM4520-901-2P-T000

Manufacturer:

Description:
Common Mode Filters / Chokes 900ohms 0.06mohms 2.0A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Impedance: 900 Ohms
Maximum DC Current: 2 A
Maximum DC Resistance: 60 mOhms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 1808 (4520 metric)
Case Length: 4.7 mm
Case Width: 4.5 mm
Case Height: 2 mm
Brand: TDK
Dimensions: 4.5 mm W x 4.7 mm L x 2 mm H
Packaging: Reel
Product: Common Mode Filters
Series: ACM
Factory Pack Quantity: 800
Test Frequency: 100 MHz
Type: Common Mode Filters for Power Line
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ACM7060-701-2PL-TL01 Common Mode Filters / Chokes 18,301
EMK212BJ106KG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 498,385
SN74LVC2G04DCKR Inverters 9,615
ERJ-3EKF1002V Thick Film Resistors - SMD 1,998,900
ERJ-3GEY0R00V Thick Film Resistors - SMD 1,410,805
C0805C105K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,442
BLM18KG221SN1D EMI Filter Beads, Chips & Arrays 65,933
1N4148W-7-F Diodes - General Purpose, Power, Switching 252,011
CRCW0805150KFKEA Thick Film Resistors - SMD 149,513
Real Time Availability
Stock:
0

On Order: 43649 View Delivery Dates  

Factory Lead-Time: 51 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.826
  100: $0.495
  500: $0.494
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $0.493
  2,400: $0.465
  4,800: $0.45
  9,600: $0.366
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
154734385 191556179 106110656 129527177 131121624 161858062