|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
810-ACM1513-551-2PLT
Manufacturer Part #:

ACM1513-551-2PL-T

Manufacturer:

Description:
Common Mode Filters / Chokes 550ohms @ MHz 10A 15 mm x 13 mm
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: TDK
Impedance: 550 Ohms
Maximum DC Current: 10 A
Maximum DC Resistance: 4 mOhms
Operating Temperature Range: - 40 C to + 85 C
Termination Style: SMD/SMT
Package / Case: 6052 (1513 metric)
Length: 15 mm
Width: 13 mm
Height: 6 mm
Series: ACM
Packaging: Reel
Product: Common Mode Filters
Factory Pack Quantity: 500
Test Frequency: 100 MHz
Type: Common Mode Filters for Power Line
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
048712.5MXP Cartridge Fuses 106
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 8,587
ACM1211-701-2PL-TL01 Common Mode Filters / Chokes 15,510
FX18-40S-0.8SH Board to Board & Mezzanine Connectors 100
744290130 Common Mode Filters / Chokes 229
HSMY-C150 Standard LEDs - SMD 21,352
YFF31HC2A104M Feed Through Capacitors 2,442
CD74HC112PWR Flip Flops 2,659
74HCT126PW,118 Buffers & Line Drivers 3,215
691311700104 Pluggable Terminal Blocks 131
Real Time Availability
Stock:
3,821 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 3821 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.76
10:
$2.10
100:
$1.92
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$1.23
$1.12
$1.08
$1.05
$1.01
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

105260762 129527177