|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-ZUP6-33/U
Manufacturer Part #:

ZUP6-33/U

Manufacturer:

Description:
Bench Top Power Supplies 198W 0V-6V 0A-33A
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 6 V
Output Current-Channel 1: 0 A to 33 A
Brand: TDK-Lambda
Part # Aliases: ZUP633/U
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
212004-01 AC Power Cords 929
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,110.35
10:
$1,096.01

To add to a project, please Log In.


This product is also available in:
000000001