|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-ZUP36-6
Manufacturer Part #:

ZUP36-6

Manufacturer:

Description:
Bench Top Power Supplies 216W 0V-36V 0A-6A
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0 V to 36 V
Output Current-Channel 1: 0 A to 6 A
Brand: TDK-Lambda
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
212004-01 AC Power Cords 584
Z36-6-U Bench Top Power Supplies 2
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,041.16

To add to a project, please Log In.

115484423 114179602 188492425 195611129 196744208 106889023 190230012