Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
967-Z60-3.5-U
Manufacturer Part #:

Z60-3.5-U

Manufacturer:

Description: Bench Top Power Supplies 115-230VAC, 0-60VOut 0-3.5A, 210W US cord
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,244, Mouser Enhanced Catalog
PDF Page 2,244, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
RoHS: RoHS Compliant Details
Type: Power Supplies
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 60 V
Output Current (Channel 1): 3.5 A
Cable Type: North American Power Cord Included
Series: Z+
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,169.41
  10: $1,154.23
  25: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO122P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $22.24


This product is also available in:
115484423 196852020 183604142 155240575 107385263 133476942 196744208