|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-Z60-10-U
Manufacturer Part #:

Z60-10-U

Manufacturer:

Description:
Bench Top Power Supplies 115-230VAC, 0-60VOut 0-10A, 600W, US cord
Mouser Online Catalog Page 2,261, Mouser Online Catalog
PDF Page 2,261, PDF Catalog Page
Z60-10-U Datasheet Z60-10-U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: Power Supplies
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 60 V
Output Current-Channel 1: 10 A
Brand: TDK-Lambda
Cable Type: North American Power Cord Included
Series: Z+
Factory Pack Quantity: 1
Unit Weight: 4.189 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,742.25

To add to a project, please Log In.

107385263 114179602 115484423 133476942 196744208 106889023 190230012