|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-Z3612U
Manufacturer Part #:

Z36-12-U

Manufacturer:

Description:
Bench Top Power Supplies 432W 0-36Vdc 0-12A 115-230VAC Progrmble
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 36 V
Output Current-Channel 1: 12 A
Brand: TDK-Lambda
Cable Type: North American Power Cord Included
Packaging: Bulk
Series: Z Plus
Unit Weight: 4.189 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
173-4002-E AC Power Cords 967
173-0002-E AC Power Cords 220
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,474.60

To add to a project, please Log In.

114179602 115484423 195611129 196744208 106889023 188492425 1902300125-0512-5false