Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
967-Z20-30-U
Manufacturer Part #:

Z20-30-U

Manufacturer:

Description:
Bench Top Power Supplies 115-230VAC 0-20VOut 0-30A, 600W, US cord
Mouser Online Catalog Page 2,361, Mouser Online Catalog
PDF Page 2,361, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Type: Power Supplies
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1
Output Voltage-Channel 1: 20 V
Output Current-Channel 1: 30 A
Brand: TDK-Lambda
Cable Type: North American Power Cord Included
Series: Z+
Factory Pack Quantity: 1
Unit Weight: 4.189 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3209515 DIN Rail Terminal Blocks 184
3209517 DIN Rail Terminal Blocks 36
312007-01 AC Power Cords 1,829
DRP024V120W1BN DIN Rail Power Supplies 37
3022276 Terminal Block Tools & Accessories 3,345
UH104 Interface Modules 7
DK-136M-1 LED Lighting Development Tools 2
87438-0843 Headers & Wire Housings 1,364
3030190 Terminal Block Tools & Accessories 790
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,742.25
  10: Quote
 
 
 

To add to a project, please Log In.


This product is also available in:
107385263 190230012 106889023 114179602 133476942 196744208 196852020 115484423 183604142