Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
967-Z2020U
Manufacturer Part #:

Z20-20-U

Manufacturer:

Description: Bench Top Power Supplies 400W 0-20Vdc 0-20A 115-230VAC Progrmble
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,244, Mouser Enhanced Catalog
PDF Page 2,244, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
RoHS: RoHS Compliant Details
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 20 V
Output Current (Channel 1): 20 A
Cable Type: North American Power Cord Included
Series: Z Plus
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,440.79
  10: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
173-0002-E
AC Power Cords UK 3 COND PLUG-JACK
Kobiconn
1: $10.88
173-4002-E
AC Power Cords EUROPEAN PL-3P JK
Kobiconn
1: $7.95
ZNL100
Linear and Switching Power Supplies Z+ 19in Rack A ...
TDK-Lambda
1: $456.00
Z60-7-U
Bench Top Power Supplies 420W 0-60Vdc 0-7A 115-230 ...
TDK-Lambda
1: $1,440.79


This product is also available in:
133476942 196852020 183604142 196744208 1154844235-0512-5false