|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-Z20-10-U
Manufacturer Part #:

Z20-10-U

Manufacturer:

Description:
Bench Top Power Supplies 115-230VAC, 0-20VOut 0-10A, 200W, US cord
Mouser Online Catalog Page 2,261, Mouser Online Catalog
PDF Page 2,261, PDF Catalog Page
Z20-10-U Datasheet Z20-10-U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: Power Supplies
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 20 V
Output Current-Channel 1: 10 A
Brand: TDK-Lambda
Cable Type: North American Power Cord Included
Series: Z+
Factory Pack Quantity: 1
Unit Weight: 4.189 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3209515 DIN Rail Terminal Blocks 509
3209517 DIN Rail Terminal Blocks 47
4969 Test Leads 1,095
3-350820-2 Terminals 67,857
3-520107-2 Terminals 25,865
282834-8 Barrier Terminal Blocks 650
3022276 Terminal Block Tools & Accessories 2,818
3030190 Terminal Block Tools & Accessories 757
312007-01 AC Power Cords 1,785
3030174 Terminal Block Tools & Accessories 1,013
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,196.85

To add to a project, please Log In.

107385263 155240575 188492425 196744208 114179602 115484423 133476942 195611129 106889023 190230012