|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
967-Z100-8-U
Manufacturer Part #:

Z100-8-U

Manufacturer:

Description:
Bench Top Power Supplies 115-230VAC 0-100VOut 0-8A, 800W, US cord
Mouser Online Catalog Page 2,261, Mouser Online Catalog
PDF Page 2,261, PDF Catalog Page
Z100-8-U Datasheet Z100-8-U Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
Product Category: Bench Top Power Supplies
RoHS: RoHS Compliant Details
Product: Power Supplies
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1 Output
Output Voltage-Channel 1: 100 V
Output Current-Channel 1: 8 A
Brand: TDK-Lambda
Cable Type: North American Power Cord Included
Packaging: Bulk
Series: Z+
Factory Pack Quantity: 1
Unit Weight: 4.189 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DA-160-24-02-00-00 Thermoelectric Assemblies 2
109-133 AC Fans 27
KM60 Fan Accessories 451
1-640251-2 Headers & Wire Housings 1,082
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,009.90

To add to a project, please Log In.

107385263 190230012 106889023 188492425 196744208 195611129 114179602 115484423 133476942