Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
967-Z100-2-U
Manufacturer Part #:

Z100-2-U

Manufacturer:

Description: Bench Top Power Supplies 115-230VAC 0-100VOut 0-2A, 200W, US cord
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,244, Mouser Enhanced Catalog
PDF Page 2,244, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TDK-Lambda
RoHS: RoHS Compliant Details
Type: Power Supplies
Input Voltage: 85 VAC to 265 VAC
Number of Outputs: 1
Output Voltage (Channel 1): 100 V
Output Current (Channel 1): 2 A
Cable Type: North American Power Cord Included
Series: Z+
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,169.41
  10: $1,154.23
  25: Quote
 
 

To add to a project, please Log In.


This product is also available in:
196852020 183604142 196744208 115484423 155240575 107385263 133476942